Part Details for MCS3142-I/ST by Microchip Technology Inc
Results Overview of MCS3142-I/ST by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCS3142-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X9131
|
Newark | Dual Keeloq Encoder With 300-900 Mhz Transmitter 20 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip ... more RoHS: Compliant Min Qty: 296 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 | Buy Now |
DISTI #
MCS3142-I/ST-ND
|
DigiKey | IC ENCODER 20TSSOP Min Qty: 296 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2900 | Buy Now |
DISTI #
MCS3142-I/ST
|
Avnet Americas | Dual KeeLoq Encoder 20-Pin TSSOP Tube - Rail/Tube (Alt: MCS3142-I/ST) RoHS: Compliant Min Qty: 296 Package Multiple: 74 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.2698 / $2.4250 | Buy Now |
DISTI #
579-MCS3142-I/ST
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Dual KeeLoq Encoder 300-900 MHZ X-mitter RoHS: Compliant | 0 |
|
$2.2900 | Order Now |
DISTI #
MCS3142-I/ST
|
Microchip Technology Inc | Dual Keeloq Encoder with 300-900 MHZ Transmitter, TSSOP, Projected EOL: 2039-09-30 COO: Thailand ECCN: 5A992.c RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$2.0100 / $2.7700 | Buy Now |
DISTI #
70471955
|
RS | 20 TSSOP 4.4mm TUBEDual KeeLoq Encoder with 300-900 MHZ Transmitter | Microchip Technology Inc. MCS3... more RoHS: Not Compliant Min Qty: 296 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7700 / $4.4400 | RFQ |
|
Onlinecomponents.com | Dual KeeLoq® Encoder - 3.3V - Automotive - 20-Pin TSSOP - Tube RoHS: Compliant | 0 |
|
$2.3900 / $3.4800 | Buy Now |
|
NAC | Dual KeeLoq Encoder with 300-900 MHZ Transmitter - Package: 20 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 148 Package Multiple: 74 Container: Tube | 0 |
|
$2.4200 / $2.9800 | Buy Now |
DISTI #
MCS3142-I/ST
|
Richardson RFPD | ENCODER/DECODER RoHS: Compliant Min Qty: 296 | 0 |
|
$2.4900 | Buy Now |
DISTI #
MCS3142-I/ST
|
Avnet Silica | Dual KeeLoq Encoder 20Pin TSSOP Tube (Alt: MCS3142-I/ST) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCS3142-I/ST
MCS3142-I/ST CAD Models
MCS3142-I/ST Part Data Attributes
|
MCS3142-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCS3142-I/ST
Microchip Technology Inc
IC SPECIALTY CONSUMER CIRCUIT, Consumer IC:Other
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
MCS3142-I/ST Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the MCS3142-I/ST evaluation board user's guide, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The MCS3142-I/ST has a low-power mode that can be enabled by setting the PMODE pin to a logic low. Additionally, the device can be configured for low-power mode through the SPI interface by writing to the Power Management Register (PMR). Refer to the datasheet for specific register settings and pin configurations.
-
The MCS3142-I/ST is rated for operation from -40°C to +125°C, but the device's performance and accuracy may degrade at extreme temperatures. It's essential to ensure proper thermal management and heat dissipation to maintain optimal performance.
-
Yes, the MCS3142-I/ST can operate with a 3.3V supply voltage, but the device's performance and accuracy may be affected. The recommended supply voltage is 5V, but the device can tolerate a range of 4.5V to 5.5V. Consult the datasheet for specific voltage tolerance and performance characteristics.
-
To troubleshoot SPI communication issues, ensure that the clock frequency is within the recommended range (up to 10 MHz), and the slave select pin is properly configured. Also, verify that the SPI mode is set correctly (Mode 0 or Mode 3) and that the data is being transmitted in the correct format (MSB or LSB first). Consult the datasheet and application notes for more information.