-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, 2 Positions, SPDT, (on)-off-(on), Latched, 0.3A, 4VDC, Solder Terminal, Surface Mount-right Angle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCS2S-A15F by SPC Multicomp is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M3072
|
Newark | Switch, Slide, Spdt, 300Ma, Smd, Contact Configuration:Spdt, Switch Operation:(On)-Off-(On), Swit... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8 |
|
$0.0870 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 3230 |
|
$0.4875 / $1.8750 | Buy Now |
|
Quest Components | 2584 |
|
$0.5500 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCS2S-A15F
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCS2S-A15F
SPC Multicomp
Slide Switch, 2 Positions, SPDT, (on)-off-(on), Latched, 0.3A, 4VDC, Solder Terminal, Surface Mount-right Angle,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | Multicomp Pro | |
Actuator Color | BLACK | |
Actuator Length | 0.059 inch | |
Actuator Material | NYLON | |
Actuator Type | SIDE TYPE | |
Body Breadth | 1.8 mm | |
Body Color | BLACK | |
Body Height | 3 mm | |
Body Length or Diameter | 11.6 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | 0.3A@4VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.07 mΩ | |
Contact Voltage(DC)-Max | 4 V | |
Dielectric Withstand Volts | 100VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Positions | 2 | |
Operating Force-Max | 0.98 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |
The recommended operating temperature range for the MCS2S-A15F is -40°C to 125°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade if operated outside this range for extended periods.
To ensure correct polarity, make sure to connect the anode (positive leg) to the positive voltage supply and the cathode (negative leg) to the negative voltage supply or ground. Reversing the polarity can damage the device.
The maximum surge current that the MCS2S-A15F can handle is not explicitly stated in the datasheet. However, as a general guideline, it's recommended to limit the surge current to 10 times the rated current for a maximum duration of 10 ms to prevent damage to the device.
While the MCS2S-A15F is suitable for high-frequency switching applications, it's essential to consider the device's switching characteristics, such as the turn-on and turn-off times, to ensure that it meets the specific requirements of your application.
The tolerance values specified in the datasheet represent the maximum allowable deviation from the nominal value. For example, a tolerance of ±10% means that the actual value can be 10% higher or lower than the nominal value. It's essential to consider these tolerances when designing your application to ensure that it operates within the specified parameters.