Part Details for MCS1823GQTE-310BRN-Z by Monolithic Power Systems
Overview of MCS1823GQTE-310BRN-Z by Monolithic Power Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCS1823GQTE-310BRN-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MCS1823GQTE-310BRN-ZTR-ND
|
DigiKey | ULTRA-SMALL PACKAGE, LINEAR HALL Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks | 0 |
|
$1.1300 | Buy Now |
DISTI #
MCS1823GQTE-310BRN-Z
|
Avnet Silica | Current Sensor �2.5% �10A 120kHz 12-Pin QFN T/R (Alt: MCS1823GQTE-310BRN-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |