Part Details for MCS1803GS-50-P by Monolithic Power Systems
Overview of MCS1803GS-50-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCS1803GS-50-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ3949
|
Newark | Current Sensor, 100Khz, Soic-8, 5.5V, Quiescent Current:-, Bandwidth:100Khz, Sensor Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Monolithic Power Systems (Mps) MCS1803GS-50-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 61 |
|
$2.5200 / $3.9900 | Buy Now |
DISTI #
1589-MCS1803GS-50-PCT-ND
|
DigiKey | 5V, LINEAR HALL-EFFECT CURRENT S Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
440 In Stock |
|
$1.8816 / $4.1800 | Buy Now |
DISTI #
946-MCS1803GS-50-P
|
Mouser Electronics | Board Mount Current Sensors 5V Hall current sensor. 1.5% accuracy. 2.4kV Isolation RoHS: Compliant | 1205 |
|
$1.9500 / $3.9700 | Buy Now |
|
Future Electronics | Hall effect-based linear current sensor IC for AC or DC current sensing. RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$1.9200 / $2.0100 | Buy Now |
DISTI #
MCS1803GS-50-P
|
Avnet Silica | Hall Effect-Based Linear Current Sensor IC �50A 40mV/A 100kHz 8-Pin SOIC (Alt: MCS1803GS-50-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCS1803GS-50-P
MCS1803GS-50-P CAD Models
MCS1803GS-50-P Part Data Attributes
|
MCS1803GS-50-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MCS1803GS-50-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |