Part Details for MCS1632R020FER by Ohmite Mfg Co
Overview of MCS1632R020FER by Ohmite Mfg Co
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCS1632R020FER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R6361
|
Newark | Resistor Current Sense, 0.02 Ohm, 1W, ±1%, Resistance:0.02Ohm, Product Range:Mcs Series, Resistor Case/Package:0612 [1632 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Alloy, Product Length:1.6Mm Rohs Compliant: Yes |Ohmite MCS1632R020FER RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2690 | Buy Now |
DISTI #
28X3109
|
Newark | Resistor Current Sense, 0.02 Ohm, 1W, ±1%, Full Reel, Resistance:0.02Ohm, Product Range:Mcs Series, Resistor Case/Package:0612 [1632 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Alloy Rohs Compliant: Yes |Ohmite MCS1632R020FER RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2060 / $0.2690 | Buy Now |
DISTI #
MCS1632R020FERCT-ND
|
DigiKey | RES 0.02 OHM 1% 1W 1206 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
478399 In Stock |
|
$0.1064 / $0.4600 | Buy Now |
DISTI #
588-MCS1632R020FER
|
Mouser Electronics | Current Sense Resistors - SMD 1W 0.02 ohm 1% RoHS: Compliant | 30639 |
|
$0.1880 / $0.4600 | Buy Now |
DISTI #
70024318
|
RS | Resistor, Metal Element, Res 0.02 Ohms, Pwr-Rtg 1 W, Tol 1%,SMT, Curr-Sense | Ohmite MCS1632R020FER RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2700 / $0.3000 | RFQ |
|
Onlinecomponents.com | Res Metal Alloy 1206 0.02 Ohm 1% 1W ±50ppm/°C Pad SMD T/R RoHS: Compliant |
19000 In Stock 150000 Factory Stock |
|
$0.1446 / $0.2133 | Buy Now |
DISTI #
58813294
|
Verical | Res Metal Alloy 1206 0.02 Ohm 1% 1W ±50ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2129 | Americas - 15000 |
|
$0.1880 / $0.2773 | Buy Now |
|
Bristol Electronics | 3578 |
|
RFQ | ||
|
Quest Components | RESISTOR, CURRENT SENSE, METAL ALLOY, 1 W, 1 %, 0.02 ohm, SURFACE MOUNT, 0612 | 2862 |
|
$0.1716 / $0.8580 | Buy Now |
DISTI #
MCS1632R020FER
|
TTI | Current Sense Resistors - SMD 1W 0.02 ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 125000 In Stock |
|
$0.1150 | Buy Now |
Part Details for MCS1632R020FER
MCS1632R020FER CAD Models
MCS1632R020FER Part Data Attributes
|
MCS1632R020FER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MCS1632R020FER
Ohmite Mfg Co
Fixed Resistor, Metal Alloy, 1W, 0.02ohm, 1% +/-Tol, -50,50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.65 mm | |
Package Length | 3.3 mm | |
Package Style | SMT | |
Package Width | 1.7 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1414 V |