Part Details for MCS126N by Amphenol Positronic
Overview of MCS126N by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCS126N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ7176
|
Newark | Mcs126N |Positronic MCS126N RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.7400 / $68.0100 | Buy Now |
DISTI #
276-MCS126N
|
Mouser Electronics | Rack & Panel Connectors RoHS: Not Compliant | 0 |
|
$35.4600 / $45.2300 | Order Now |
DISTI #
POSMCS126N
|
Heilind Electronics | RACK & PANEL CONNECTOR | Americas - 0 in Stock |
|
$27.0858 / $73.2150 | Buy Now |
DISTI #
POSMCS126N
|
Interstate Connecting Components | RACK & PANEL CONNECTOR | 0 |
|
$27.0858 / $73.2150 | Buy Now |
|
Powell Electronics | Pin Contact Min Qty: 1 | 446 |
|
$25.3200 / $28.7000 | Buy Now |
Part Details for MCS126N
MCS126N CAD Models
MCS126N Part Data Attributes
|
MCS126N
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MCS126N
Amphenol Positronic
Wire Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | CONTACT FINISH: GOLD OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Types | RG178B/U, RG196A/U | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Resistance | 12 mΩ | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROTRIFLUOROETHYLENE | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | CRIMP |