Part Details for MCS0630-1R0MN2 by Prosperity Dielectrics Co Ltd
Overview of MCS0630-1R0MN2 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCS0630-1R0MN2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 40000 |
|
RFQ | ||
|
LCSC | 11A 1uH 20% SMD7.3x6.6mm Power Inductors ROHS | 549 |
|
$0.0418 / $0.0799 | Buy Now |
Part Details for MCS0630-1R0MN2
MCS0630-1R0MN2 CAD Models
MCS0630-1R0MN2 Part Data Attributes
|
MCS0630-1R0MN2
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MCS0630-1R0MN2
Prosperity Dielectrics Co Ltd
1 ELEMENT, 1uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2926
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Package Description | CHIP, 2926 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.01 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 11 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |