-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 5110ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y7027
|
Newark | Mcs 0402-25 0.1% At E1 5K11 |Vishay MCS0402MD5111BE100 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1010 / $0.1100 | Buy Now |
DISTI #
MCS0402MD5111BE100
|
Avnet Americas | MCS 0402-25 0.1% AT E1 5K11 - Tape and Reel (Alt: MCS0402MD5111BE100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1854 / $0.2052 | Buy Now |
DISTI #
594-MCS0402MD5111BE1
|
Mouser Electronics | Thin Film Resistors - SMD .063W 5.11Kohms 0.1% 0402 25ppm Auto RoHS: Compliant | 1319 |
|
$0.2010 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.1900 | Buy Now |
DISTI #
MCS0402MD5111BE100
|
Avnet Abacus | MCS 0402-25 0.1% AT E1 5K11 (Alt: MCS0402MD5111BE100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCS0402MD5111BE100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCS0402MD5111BE100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 5110ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 50, STANDARD: CECC40401-801 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for MCS0402MD5111BE100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCS0402MD5111BE100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T04021A5111BAPF7 | Fixed Resistor, Thin Film, 0.0625W, 5110ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | MCS0402MD5111BE100 vs 9T04021A5111BAPF7 |
239060745112 | Fixed Resistor, Thin Film, 0.0625W, 5110ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCS0402MD5111BE100 vs 239060745112 |
MCS04020D5111BE100 | RESISTOR, THIN FILM, 0.063 W, 0.1 %, 25 ppm, 5110 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Vishay Beyschlag | MCS0402MD5111BE100 vs MCS04020D5111BE100 |
MCS0402MD5111BE100 | RES,SMT,THIN FILM,5.11K OHMS,50WV,.1% +/-TOL,-25,25PPM TC,0402 CASE | Vishay Beyschlag | MCS0402MD5111BE100 vs MCS0402MD5111BE100 |
MCS04020D5111BE100 | Fixed Resistor, Thin Film, 0.063W, 5110ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCS0402MD5111BE100 vs MCS04020D5111BE100 |
239060735112 | Res,SMT,Thin Film,5.11K Ohms,50WV,.05% +/-Tol,25ppm TC,0402 Case | YAGEO Corporation | MCS0402MD5111BE100 vs 239060735112 |
239062745112L | Fixed Resistor, Thin Film, 0.0625W, 5110ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | MCS0402MD5111BE100 vs 239062745112L |