-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES,SMT,THIN FILM,200 OHMS,50WV,.1% +/-TOL,-25,25PPM TC,0402 CASE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-MCS0402MD2000BE100CT-ND
|
DigiKey | RES 200 OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.1970 / $0.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCS0402MD2000BE100
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCS0402MD2000BE100
Vishay Beyschlag
RES,SMT,THIN FILM,200 OHMS,50WV,.1% +/-TOL,-25,25PPM TC,0402 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | MCS0402AT-PREC | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCS 0402 AT-PREC | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | -25,25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |