-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 1500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y6997
|
Newark | Mcs 0402-25 0.1% At E1 1K5 |Vishay MCS0402MD1501BE100 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1310 / $0.1430 | Buy Now |
DISTI #
MCS0402MD1501BE100
|
Avnet Americas | Res Thin Film 0402 1.5K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: MCS0402MD1501BE100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2052 / $0.2607 | Buy Now |
DISTI #
594-MCS0402MD1501BE1
|
Mouser Electronics | Thin Film Resistors - SMD .063W 1.5Kohms 0.1% 0402 25ppm Auto RoHS: Compliant | 2088 |
|
$0.1940 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1900 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.063W, 1500OHM, 50V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0402 | 800 |
|
$0.2850 / $0.7125 | Buy Now |
DISTI #
MCS0402MD1501BE100
|
TTI | Thin Film Resistors - SMD .063W 1.5Kohms 0.1% 0402 25ppm Auto RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1900 / $0.2020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCS0402MD1501BE100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCS0402MD1501BE100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 1500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 50, STANDARD: CECC40401-801 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for MCS0402MD1501BE100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCS0402MD1501BE100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239060741502 | Fixed Resistor, Thin Film, 0.0625W, 1500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCS0402MD1501BE100 vs 239060741502 |
239062741502L | Fixed Resistor, Thin Film, 0.0625W, 1500ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | MCS0402MD1501BE100 vs 239062741502L |
MCS04020D1501BE000 | Fixed Resistor, Thin Film, 0.063W, 1500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCS0402MD1501BE100 vs MCS04020D1501BE000 |
9T04021A1501BAPF4 | Fixed Resistor, Thin Film, 0.0625W, 1500ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | MCS0402MD1501BE100 vs 9T04021A1501BAPF4 |
MCS04020D1501BE100 | Fixed Resistor, Thin Film, 0.063W, 1500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCS0402MD1501BE100 vs MCS04020D1501BE100 |