Part Details for MCS0402MC4700FE000 by Vishay Intertechnologies
Overview of MCS0402MC4700FE000 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCS0402MC4700FE000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0250 | Buy Now |
DISTI #
MCS0402MC4700FE000
|
Avnet Asia | SMD Chip Resistor, 470 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thin Film, Precision (Alt: MCS0402MC4700FE000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | 0 |
|
RFQ |