-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.13W, 100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH6322
|
Newark | Res, Aec-Q200, 100R, 1%, 0.1W, 0402 Rohs Compliant: Yes |Vishay MCS0402MC1000FE000 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14410 |
|
$0.0660 / $0.1470 | Buy Now |
DISTI #
MCS0402MC1000FE000
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: MCS0402MC1000FE000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0189 / $0.0343 | Buy Now |
DISTI #
594-MCS0402MC1000FE0
|
Mouser Electronics | Thin Film Resistors - SMD .1W 100ohms 1% 0402 50ppm Auto RoHS: Compliant | 26655 |
|
$0.0260 / $0.1200 | Buy Now |
|
Future Electronics | MCS 0402-50 1% AT E0 100R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0252 / $0.0277 | Buy Now |
DISTI #
MCS0402MC1000FE000
|
TTI | Thin Film Resistors - SMD .1W 100ohms 1% 0402 50ppm Auto RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0257 / $0.0277 | Buy Now |
DISTI #
SMC-MCS0402MC1000FE000
|
Sensible Micro Corporation | XRES 100ohm 1% 0402 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1636 Container: Tape & Reel | 484 |
|
RFQ | |
|
LCSC | 63mW Thin Film Resistor 50V 50ppm/ 1% 100 0402 Chip Resistor - Surface Mount ROHS | 70 |
|
$0.1021 / $0.2207 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCS0402MC1000FE000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCS0402MC1000FE000
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.13W, 100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.13 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; CECC40401-801 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |