-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 6040ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCS04020D6041BE100 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64P4623
|
Newark | Mcs 0402-25 0.1% E1 6K04 |Vishay MCS04020D6041BE100 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1800 / $0.2400 | Buy Now |
DISTI #
MCS04020D6041BE100
|
Avnet Americas | MCS 0402-25 0.1% E1 6K04 - Tape and Reel (Alt: MCS04020D6041BE100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1728 / $0.1803 | Buy Now |
DISTI #
594-MCS04020D6041BE1
|
Mouser Electronics | Thin Film Resistors - SMD MCS 0402-25 0.1% E1 6K04 RoHS: Compliant | 850 |
|
$0.1840 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks | 0 |
|
$0.1744 / $0.1836 | Buy Now |
DISTI #
MCS04020D6041BE100
|
Avnet Abacus | MCS 040225 01 E1 6K04 (Alt: MCS04020D6041BE100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCS04020D6041BE100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCS04020D6041BE100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 6040ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 50V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 6040 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for MCS04020D6041BE100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCS04020D6041BE100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
239062746042L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | MCS04020D6041BE100 vs 239062746042L |
MCS04020D6041BE000 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 6040ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MCS04020D6041BE100 vs MCS04020D6041BE000 |
MCS04020D6041BE1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 6040ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MCS04020D6041BE100 vs MCS04020D6041BE1 |
MCS0402-250.1%E06K04 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 6040ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MCS04020D6041BE100 vs MCS0402-250.1%E06K04 |
MCS04020D6041BE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 6040ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MCS04020D6041BE100 vs MCS04020D6041BE5 |
MCS0402-250.1%E16K04 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 6040ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MCS04020D6041BE100 vs MCS0402-250.1%E16K04 |
9T04021A6041BAPF7 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | MCS04020D6041BE100 vs 9T04021A6041BAPF7 |
239060746042 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MCS04020D6041BE100 vs 239060746042 |
MCS04020D6041BE100 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.063 W, 0.1 %, 25 ppm, 6040 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | MCS04020D6041BE100 vs MCS04020D6041BE100 |