Part Details for MCS04020D5622BE000 by Vishay Intertechnologies
Overview of MCS04020D5622BE000 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCS04020D5622BE000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MCS04020D5622BE0
|
Mouser Electronics | Thin Film Resistors - SMD MCS 0402-25 0.1% E0 56K2 | 0 |
|
$0.0440 / $0.1900 | Order Now |
|
Future Electronics | MCS 0402-25 0.1% E0 56K2 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0424 / $0.0459 | Buy Now |
|
New Advantage Corporation | PROFESSIONAL FLAT CHIP RESISTOR, E0 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 40000 |
|
$0.0300 | Buy Now |
Part Details for MCS04020D5622BE000
MCS04020D5622BE000 CAD Models
MCS04020D5622BE000 Part Data Attributes
|
MCS04020D5622BE000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCS04020D5622BE000
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 56200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 50V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 56200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for MCS04020D5622BE000
This table gives cross-reference parts and alternative options found for MCS04020D5622BE000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCS04020D5622BE000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCS04020D5622BE100 | Fixed Resistor, Thin Film, 0.063W, 56200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCS04020D5622BE000 vs MCS04020D5622BE100 |
239060745623 | Fixed Resistor, Thin Film, 0.0625W, 56200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCS04020D5622BE000 vs 239060745623 |
239060735623 | Res,SMT,Thin Film,56.2K Ohms,50WV,.05% +/-Tol,25ppm TC,0402 Case | YAGEO Corporation | MCS04020D5622BE000 vs 239060735623 |
9T04021A5622BAPF7 | Fixed Resistor, Thin Film, 0.0625W, 56200ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | MCS04020D5622BE000 vs 9T04021A5622BAPF7 |
MCS04020D5622BE100 | RESISTOR, THIN FILM, 0.063 W, 0.1 %, 25 ppm, 56200 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Vishay Beyschlag | MCS04020D5622BE000 vs MCS04020D5622BE100 |
9T04021A5622BAPF4 | Fixed Resistor, Thin Film, 0.0625W, 56200ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | MCS04020D5622BE000 vs 9T04021A5622BAPF4 |