Part Details for MCS04020D1523BE100 by Vishay Intertechnologies
Results Overview of MCS04020D1523BE100 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCS04020D1523BE100 Information
MCS04020D1523BE100 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCS04020D1523BE100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MCS04020D1523BE1
|
Mouser Electronics | Thin Film Resistors - SMD MCS 0402-25 0.1% E1 152K | 950 |
|
$0.1940 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks | 0 |
|
$0.1744 / $0.1836 | Buy Now |
Part Details for MCS04020D1523BE100
MCS04020D1523BE100 CAD Models
MCS04020D1523BE100 Part Data Attributes
|
MCS04020D1523BE100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCS04020D1523BE100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 152000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 50V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 152000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for MCS04020D1523BE100
This table gives cross-reference parts and alternative options found for MCS04020D1523BE100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCS04020D1523BE100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCS04020D1523BE500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 152000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MCS04020D1523BE100 vs MCS04020D1523BE500 |
MCS0402-250.1%E1152K | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 152000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MCS04020D1523BE100 vs MCS0402-250.1%E1152K |
MCS04020D1523BE000 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.063 W, 0.1 %, 25 ppm, 152000 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | MCS04020D1523BE100 vs MCS04020D1523BE000 |
MCS04020D1523BE0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 152000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MCS04020D1523BE100 vs MCS04020D1523BE0 |
MCS04020D1523BE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 152000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MCS04020D1523BE100 vs MCS04020D1523BE5 |
MCS0402-250.1%E0152K | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 152000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MCS04020D1523BE100 vs MCS0402-250.1%E0152K |