Part Details for MCS04020D1473BE000 by Vishay Intertechnologies
Overview of MCS04020D1473BE000 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCS04020D1473BE000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MCS04020D1473BE0
|
Mouser Electronics | Thin Film Resistors - SMD MCS 0402-25 0.1% E0 147K | 0 |
|
$0.0440 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks | 0 |
|
$0.0443 | Buy Now |
DISTI #
MCS04020D1473BE000
|
Avnet Abacus | (Alt: MCS04020D1473BE000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | PROFESSIONAL FLAT CHIP RESISTOR, E0 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 80000 |
|
$0.0300 | Buy Now |