-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 5600ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK8586
|
Newark | Res, 5K6, 1%, 0.1W, 0402, Thin Film Rohs Compliant: Yes |Vishay MCS04020C5601FE000 Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0140 / $0.0150 | Buy Now |
DISTI #
65AK2031
|
Newark | Res, 5K6, 1%, 0.1W, 0402, Thin Film Rohs Compliant: Yes |Vishay MCS04020C5601FE000 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9000 |
|
$0.0350 / $0.0500 | Buy Now |
DISTI #
06AJ9572
|
Newark | Mcs 0402-50 1% E0 5K6 Rohs Compliant: Yes |Vishay MCS04020C5601FE000 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 | Buy Now |
DISTI #
MCS04020C5601FE000
|
Avnet Americas | SMD Chip Resistor, 5.6 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thin Film, Professional - Tape and Reel (Alt: MCS04020C5601FE000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0132 / $0.0168 | Buy Now |
DISTI #
594-MCS04020C5601FE0
|
Mouser Electronics | Thin Film Resistors - SMD .063W 5.6Kohms 1% 0402 50ppm RoHS: Compliant | 8644 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0123 | Buy Now |
|
Karl Kruse GmbH & Co KG | RES 5K6 1% 50PPM MF CHP 0402 | 18920000 |
|
RFQ | |
DISTI #
MCS04020C5601FE000
|
Avnet Abacus | SMD Chip Resistor, 5.6 kOhm, � 1%, 100 mW, 0402 [1005 Metric], Thin Film, Professional (Alt: MCS04020C5601FE000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 250000 |
|
Buy Now | |
|
GlobX GmbH | Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 22+ | 19151505 |
|
RFQ | |
|
New Advantage Corporation | RES SMD Prec 0402 5K60 1% 50PPM 0.1W T&R 12 NC 231227515602 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 200000 |
|
$0.0144 / $0.0155 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCS04020C5601FE000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCS04020C5601FE000
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 5600ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:50V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for MCS04020C5601FE000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCS04020C5601FE000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T04021A5601FBPF4 | Fixed Resistor, Thin Film, 0.0625W, 5600ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | MCS04020C5601FE000 vs 9T04021A5601FBPF4 |
9T04021A5601FBPF7 | Fixed Resistor, Thin Film, 0.0625W, 5600ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | MCS04020C5601FE000 vs 9T04021A5601FBPF7 |
239042775602L | Fixed Resistor, Thin Film, 0.0625W, 5600ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | MCS04020C5601FE000 vs 239042775602L |