-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 549ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCS04020C5490FE000 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ9567
|
Newark | Mcs 0402-50 1% E0 549R |Vishay MCS04020C5490FE000 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 | Buy Now |
DISTI #
MCS04020C5490FE000
|
Avnet Americas | MCS 0402-50 1% E0 549R - Tape and Reel (Alt: MCS04020C5490FE000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0123 / $0.0131 | Buy Now |
DISTI #
594-MCS04020C5490FE0
|
Mouser Electronics | Thin Film Resistors - SMD MCS 0402-50 1% E0 549R RoHS: Compliant | 0 |
|
$0.0140 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks | 0 |
|
$0.0123 / $0.0131 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCS04020C5490FE000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCS04020C5490FE000
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 549ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:50V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 549 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for MCS04020C5490FE000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCS04020C5490FE000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCS04020C5490FE000 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.063 W, 1 %, 50 ppm, 549 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | MCS04020C5490FE000 vs MCS04020C5490FE000 |
MCS0402HC5490FE000 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 549ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MCS04020C5490FE000 vs MCS0402HC5490FE000 |
9T04021A5490FBPF7 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 549ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | MCS04020C5490FE000 vs 9T04021A5490FBPF7 |
MCS0402HC5490FE0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 549ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MCS04020C5490FE000 vs MCS0402HC5490FE0 |
239042775491L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 549ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | MCS04020C5490FE000 vs 239042775491L |
MCS0402HC5490FE1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 549ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MCS04020C5490FE000 vs MCS0402HC5490FE1 |
MCS04020C5490FE500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 549ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MCS04020C5490FE000 vs MCS04020C5490FE500 |
239040775491 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 549ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MCS04020C5490FE000 vs 239040775491 |