There are no models available for this part yet.
Overview of MCS04020C2943FE000 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MCS04020C2943FE000 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
594-MCS04020C2943FE0
|
Mouser Electronics | Thin Film Resistors - SMD MCS 0402-50 1% E0 294K | 0 |
|
$0.0120 / $0.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks | 0 |
|
$0.0123 | Buy Now | ||
NAC | PROFESSIONAL FLAT CHIP RESISTOR, 7"-REEL0402 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0100 | Buy Now |