Part Details for MCS04020C1502FE500 by Vishay Intertechnologies
Overview of MCS04020C1502FE500 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCS04020C1502FE500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ9391
|
Newark | Mcs 0402-50 1% E5 15K |Vishay MCS04020C1502FE500 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 | Buy Now |
DISTI #
MCS04020C1502FE500
|
Avnet Americas | MCS 0402-50 1% E5 15K - Tape and Reel (Alt: MCS04020C1502FE500) Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0123 / $0.0138 | Buy Now |
DISTI #
594-MCS04020C1502FE5
|
Mouser Electronics | Thin Film Resistors - SMD MCS 0402-50 1% E5 15K | 0 |
|
$0.0120 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.0123 | Buy Now |
DISTI #
MCS04020C1502FE500
|
Avnet Abacus | (Alt: MCS04020C1502FE500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MCS04020C1502FE500
MCS04020C1502FE500 CAD Models
MCS04020C1502FE500 Part Data Attributes
|
MCS04020C1502FE500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCS04020C1502FE500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 15000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:50V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCS04020C1502FE500
This table gives cross-reference parts and alternative options found for MCS04020C1502FE500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCS04020C1502FE500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T04021A1502FBPF4 | Fixed Resistor, Thin Film, 0.0625W, 15000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | MCS04020C1502FE500 vs 9T04021A1502FBPF4 |
MCS04020C1502FE000 | RESISTOR, THIN FILM, 0.063 W, 1 %, 50 ppm, 15000 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Vishay Beyschlag | MCS04020C1502FE500 vs MCS04020C1502FE000 |
239040771503 | Fixed Resistor, Thin Film, 0.0625W, 15000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCS04020C1502FE500 vs 239040771503 |
9T04021A1502FBPF7 | Fixed Resistor, Thin Film, 0.0625W, 15000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | MCS04020C1502FE500 vs 9T04021A1502FBPF7 |