-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 1000000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64P4215
|
Newark | Res, Thin Film, 1M, 1%, 50V, 0402, Resistance:1Mohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Sulfur Resistant Rohs Compliant: Yes |Vishay MCS04020C1004FE000 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 250000 |
|
$0.0120 | Buy Now |
DISTI #
65AC3524
|
Newark | Res, Thin Film, 1M, 1%, 50V, 0402, Resistance:1Mohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Sulfur Resistant Rohs Compliant: Yes |Vishay MCS04020C1004FE000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8374 |
|
$0.0220 / $0.1250 | Buy Now |
DISTI #
96Y9394
|
Newark | Res, 1M, 1%, 50V, 0402, Thin Film, Resistor Case Style:0402 [1005 Metric], Resistance:1Mohm, Product Range:Mcs Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Vishay MCS04020C1004FE000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0220 / $0.1630 | Buy Now |
DISTI #
MCS04020C1004FE000
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thin Film, Professional - Tape and Reel (Alt: MCS04020C1004FE000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0132 / $0.0168 | Buy Now |
DISTI #
MCS04020C1004FE000
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thin Film, Professional - Tape and Reel (Alt: MCS04020C1004FE000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.0132 / $0.0168 | Buy Now |
DISTI #
594-MCS04020C1004FE0
|
Mouser Electronics | Thin Film Resistors - SMD .063W 1Mohms 1% 0402 50ppm RoHS: Compliant | 202825 |
|
$0.0150 / $0.1000 | Buy Now |
|
Future Electronics | MCS Series 0402 0.1 W 1 MOhm ±1 % ±50 ppm/K Professional Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 40000Reel |
|
$0.0125 / $0.0140 | Buy Now |
DISTI #
MCS04020C1004FE000
|
TTI | Thin Film Resistors - SMD .063W 1Mohms 1% 0402 50ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0163 / $0.0180 | Buy Now |
DISTI #
WPR1943
|
Rutronik | TF0402 1M 1% 0,0625W TK50 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 30000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0148 / $0.0159 | Buy Now |
DISTI #
MCS04020C1004FE000
|
Avnet Abacus | SMD Chip Resistor, 1 MOhm, � 1%, 100 mW, 0402 [1005 Metric], Thin Film, Professional (Alt: MCS04020C1004FE000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 400000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCS04020C1004FE000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCS04020C1004FE000
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 1000000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:50V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |