Part Details for MCS0402-501%VG01E13K32 by Vishay Intertechnologies
Overview of MCS0402-501%VG01E13K32 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCS0402-501%VG01E13K32
MCS0402-501%VG01E13K32 CAD Models
MCS0402-501%VG01E13K32 Part Data Attributes
|
MCS0402-501%VG01E13K32
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCS0402-501%VG01E13K32
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 3320ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCS0402-501%VG01E13K32
This table gives cross-reference parts and alternative options found for MCS0402-501%VG01E13K32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCS0402-501%VG01E13K32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCS04020C3321FE000 | Fixed Resistor, Thin Film, 0.063W, 3320ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCS0402-501%VG01E13K32 vs MCS04020C3321FE000 |
9T04021A3321FBPF4 | Fixed Resistor, Thin Film, 0.0625W, 3320ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | MCS0402-501%VG01E13K32 vs 9T04021A3321FBPF4 |
MCS04020C3321FE000 | RESISTOR, THIN FILM, 0.063 W, 1 %, 50 ppm, 3320 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Vishay Beyschlag | MCS0402-501%VG01E13K32 vs MCS04020C3321FE000 |
9T04021A3321FBPF7 | Fixed Resistor, Thin Film, 0.0625W, 3320ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | MCS0402-501%VG01E13K32 vs 9T04021A3321FBPF7 |