Part Details for MCS-2040 CHASSIS, W/T. STORAGE, DH by ADLINK Technology Inc
Overview of MCS-2040 CHASSIS, W/T. STORAGE, DH by ADLINK Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2B5M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-962 (SL2) | |
74HC4053FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, SPDT(1:2)/Analog Multiplexer, TSSOP16B, -40 to 125 degC | |
TK190U65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 15 A, 0.19 Ohm@10V, TOLL |
Price & Stock for MCS-2040 CHASSIS, W/T. STORAGE, DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-MCS-2040CHASSISW
|
Mouser Electronics | Modules Accessories MCS-2040 Chassis, W/T. storage, DH | 0 |
|
$1,695.9700 | Order Now |
Part Details for MCS-2040 CHASSIS, W/T. STORAGE, DH
MCS-2040 CHASSIS, W/T. STORAGE, DH CAD Models
MCS-2040 CHASSIS, W/T. STORAGE, DH Part Data Attributes
|
MCS-2040 CHASSIS, W/T. STORAGE, DH
ADLINK Technology Inc
Buy Now
|
Compare Parts:
MCS-2040 CHASSIS, W/T. STORAGE, DH
ADLINK Technology Inc
|
Samacsys Manufacturer | ADLINK Technology |