Part Details for MCS-16-NO00A08-Z0NCZ0NCWF-00000000-P0000-S by Schurter Electronic Components
Overview of MCS-16-NO00A08-Z0NCZ0NCWF-00000000-P0000-S by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
EN80C196NT | Rochester Electronics LLC | EN80C196NT - Microcontroller, 16-bit, MCS-96 | |
TN80C196KB-16 | Rochester Electronics | 80C196KB - Microcontroller, 16-bit, MCS-96 |
Price & Stock for MCS-16-NO00A08-Z0NCZ0NCWF-00000000-P0000-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-MCS-16-NO00A08-Z0NCZ0NCWF-00000000-P0000S-ND
|
DigiKey | MCS 16, METAL SWITCH SHORT STROK Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
100 In Stock |
|
$5.3670 / $8.3700 | Buy Now |