Part Details for MCS 0402 TK50 1% 22R by Vishay Aztronic
Overview of MCS 0402 TK50 1% 22R by Vishay Aztronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCS 0402 TK50 1% 22R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07E304
|
Bürklin Elektronik | Resistor, thin film, SMD 0402 (1005), 22 Ω, 0.063 W, ±1 %, MCS 0402 TK50 1% 22R Min Qty: 100 | 355 |
|
$0.0129 / $0.0194 | Buy Now |