Part Details for MCRS015000F183000RR by SPC Multicomp
Results Overview of MCRS015000F183000RR by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCRS015000F183000RR Information
MCRS015000F183000RR by SPC Multicomp is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for MCRS015000F183000RR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 430 |
|
RFQ |
Part Details for MCRS015000F183000RR
MCRS015000F183000RR CAD Models
MCRS015000F183000RR Part Data Attributes
|
MCRS015000F183000RR
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRS015000F183000RR
SPC Multicomp
Parallel - Fundamental Quartz Crystal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | HC-49US, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 15 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.05mm X 4.65mm X 3.5 mm | |
Series Resistance | 50 Ω | |
Surface Mount | NO |
MCRS015000F183000RR Frequently Asked Questions (FAQ)
-
The recommended storage condition for MCRS015000F183000RR is in a dry, cool place with a temperature range of 10°C to 30°C and humidity below 70%.
-
While MCRS015000F183000RR is designed to be robust, it's not specifically designed for high-vibration applications. However, it can withstand moderate vibrations. For high-vibration applications, consider using a component with specific vibration-resistant features.
-
Yes, MCRS015000F183000RR is compatible with lead-free soldering. It meets the requirements of the RoHS (Restriction of Hazardous Substances) directive.
-
The maximum operating temperature range for MCRS015000F183000RR is -40°C to 125°C. However, the component's performance may degrade at extreme temperatures.
-
MCRS015000F183000RR is not designed for use in humid or wet environments. It's recommended to use a conformal coating or potting compound to protect the component in such environments.