Part Details for MCRS011059F183000RR by SPC Multicomp
Overview of MCRS011059F183000RR by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for MCRS011059F183000RR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P2852
|
Newark | Crystal, 11.0592Mhz, 18Pf, 11 X 4.65Mm, Frequency Nom:11.0592Mhz, Crystal Case:Through Hole, 11Mm X 4.65Mm, Frequency Stability +/-:-, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:-, Esr:80Ohm Rohs Compliant: Yes |Multicomp Pro MCRS011059F183000RR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2040 |
|
$0.1430 / $0.5530 | Buy Now |
Part Details for MCRS011059F183000RR
MCRS011059F183000RR CAD Models
MCRS011059F183000RR Part Data Attributes
|
MCRS011059F183000RR
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRS011059F183000RR
SPC Multicomp
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | HC-49US, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 11.0592 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.05mm X 4.65mm X 3.5 mm | |
Series Resistance | 80 Ω | |
Surface Mount | NO |