There are no models available for this part yet.
Overview of MCRH63V227M10X21 by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCRH63V227M10X21 by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70K9787
|
Newark | Aluminum Electrolytic Capacitor 220Uf, 63V, 20%, Radial, Capacitance:220µf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Through Hole, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Multicomp Pro MCRH63V227M10X21 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 980 |
|
$0.0980 | Buy Now |
CAD Models for MCRH63V227M10X21 by SPC Multicomp
Part Data Attributes for MCRH63V227M10X21 by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SPC TECHNOLOGY/ MULTICOMP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
220 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
21 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
460 mA
|
Terminal Pitch
|
5 mm
|
Alternate Parts for MCRH63V227M10X21
This table gives cross-reference parts and alternative options found for MCRH63V227M10X21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRH63V227M10X21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHR221M63 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF | Hitano Enterprise Corp | MCRH63V227M10X21 vs EHR221M63 |
EXR221M63 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Hitano Enterprise Corp | MCRH63V227M10X21 vs EXR221M63 |
EXR221M63AT2 | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | MCRH63V227M10X21 vs EXR221M63AT2 |
EXR221M63B | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | MCRH63V227M10X21 vs EXR221M63B |
EXR221M63RT2 | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | MCRH63V227M10X21 vs EXR221M63RT2 |
EXR221M63F5T2 | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | MCRH63V227M10X21 vs EXR221M63F5T2 |
EKS220UF/63V+-20%10.0X21.0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Frolyt Condensers & Elements GmbH | MCRH63V227M10X21 vs EKS220UF/63V+-20%10.0X21.0 |