Part Details for MCRH35V226M5X11 by SPC Multicomp
Results Overview of MCRH35V226M5X11 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCRH35V226M5X11 Information
MCRH35V226M5X11 by SPC Multicomp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MCRH35V226M5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K9764
|
Newark | Aluminum Electrolytic Capacitor 22Uf, 35V, 20%, Radial, Capacitance:22Μf, Voltage(Dc):35V, Capaci... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1517 |
|
$0.0130 | Buy Now |
Part Details for MCRH35V226M5X11
MCRH35V226M5X11 CAD Models
MCRH35V226M5X11 Part Data Attributes
|
MCRH35V226M5X11
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRH35V226M5X11
SPC Multicomp
CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Multicomp Pro | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 60 mA | |
Terminal Pitch | 2 mm |
Alternate Parts for MCRH35V226M5X11
This table gives cross-reference parts and alternative options found for MCRH35V226M5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRH35V226M5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8220LFM0511RF04D | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | MCRH35V226M5X11 vs 8220LFM0511RF04D |
2220LEM0511RXN211B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | MCRH35V226M5X11 vs 2220LEM0511RXN211B |
EXR220M35AT1 | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, | MCRH35V226M5X11 vs EXR220M35AT1 |
TYRH1V226A11ML | TE Connectivity | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF | MCRH35V226M5X11 vs TYRH1V226A11ML |
8220LEM0511RXN40 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF | MCRH35V226M5X11 vs 8220LEM0511RXN40 |
2220LEM0511RTN011B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | MCRH35V226M5X11 vs 2220LEM0511RTN011B |
RK2221MM | Xiamen Wanming Electronics Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF | MCRH35V226M5X11 vs RK2221MM |
WL1V226M05011TS | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MCRH35V226M5X11 vs WL1V226M05011TS |
RASL22M35CF15X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | MCRH35V226M5X11 vs RASL22M35CF15X11 |
8220LEM0511NPN411M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | MCRH35V226M5X11 vs 8220LEM0511NPN411M |