Part Details for MCRH10V478M16X26 by SPC Multicomp
Overview of MCRH10V478M16X26 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRH10V478M16X26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K9728
|
Newark | Aluminum Electrolytic Capacitor 4700Uf, 10V, 20%, Radial, Capacitance:4700Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Through Hole, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Length:-Rohs Compliant: Yes |Multicomp Pro MCRH10V478M16X26 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 134 |
|
$0.0760 | Buy Now |
Part Details for MCRH10V478M16X26
MCRH10V478M16X26 CAD Models
MCRH10V478M16X26 Part Data Attributes
|
MCRH10V478M16X26
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRH10V478M16X26
SPC Multicomp
CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Multicomp Pro | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 26 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1423 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for MCRH10V478M16X26
This table gives cross-reference parts and alternative options found for MCRH10V478M16X26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRH10V478M16X26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTW4700M10TR16X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | MCRH10V478M16X26 vs UTW4700M10TR16X26 |
UTW4700M10TB216X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | MCRH10V478M16X26 vs UTW4700M10TB216X26 |
UTW4700M10TR216X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | MCRH10V478M16X26 vs UTW4700M10TR216X26 |
RASL4700M10CF116X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | IBS Electronics Inc | MCRH10V478M16X26 vs RASL4700M10CF116X26 |
RASL4700M10CF216X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | IBS Electronics Inc | MCRH10V478M16X26 vs RASL4700M10CF216X26 |
RASL4700M10TR116X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | IBS Electronics Inc | MCRH10V478M16X26 vs RASL4700M10TR116X26 |
RASL4700M10TB116X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | IBS Electronics Inc | MCRH10V478M16X26 vs RASL4700M10TB116X26 |
XG4700M10-1626 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | Yellow Stone Corporation | MCRH10V478M16X26 vs XG4700M10-1626 |
RASL4700M10TR16X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | IBS Electronics Inc | MCRH10V478M16X26 vs RASL4700M10TR16X26 |
UTW4700M10CF216X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | MCRH10V478M16X26 vs UTW4700M10CF216X26 |