Part Details for MCRH100V474M5X11 by SPC Multicomp
Overview of MCRH100V474M5X11 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRH100V474M5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T0586
|
Newark | Aluminium Electrolytic Capacitor, Rh Series, 0.47 - F, - 20%, 100 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Multicomp Pro MCRH100V474M5X11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2586 |
|
$0.0100 | Buy Now |
Part Details for MCRH100V474M5X11
MCRH100V474M5X11 CAD Models
MCRH100V474M5X11 Part Data Attributes
|
MCRH100V474M5X11
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRH100V474M5X11
SPC Multicomp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 10 mA | |
Terminal Pitch | 2 mm |
Alternate Parts for MCRH100V474M5X11
This table gives cross-reference parts and alternative options found for MCRH100V474M5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRH100V474M5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-JLR47M100V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MCRH100V474M5X11 vs NRE-JLR47M100V5X11TBSTF |
SK100M0R47A5F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | MCRH100V474M5X11 vs SK100M0R47A5F-0511 |
SB100M0R47B2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | MCRH100V474M5X11 vs SB100M0R47B2F-0511 |
100YXF0R47MEFCFA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MCRH100V474M5X11 vs 100YXF0R47MEFCFA5X11 |
ESW474M100AC3LA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | MCRH100V474M5X11 vs ESW474M100AC3LA |
100YXF0R47MEFCKC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MCRH100V474M5X11 vs 100YXF0R47MEFCKC5X11 |
ESW474M100AC3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | MCRH100V474M5X11 vs ESW474M100AC3AA |
NRE-FLR47M100V5X11TBSTF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | MCRH100V474M5X11 vs NRE-FLR47M100V5X11TBSTF |
SH100M0R47B2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | MCRH100V474M5X11 vs SH100M0R47B2F-0511 |
SH100M0R47A5F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | MCRH100V474M5X11 vs SH100M0R47A5F-0511 |