Part Details for MCRH100V106M6.3X11 by SPC Multicomp
Results Overview of MCRH100V106M6.3X11 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCRH100V106M6.3X11 Information
MCRH100V106M6.3X11 by SPC Multicomp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MCRH100V106M6.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K9730
|
Newark | Aluminum Electrolytic Capacitor 10Uf, 100V, 20%, Radial, Capacitance:10Μf, Voltage(Dc):100V, Capa... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1188 |
|
$0.0660 / $0.3790 | Buy Now |
Part Details for MCRH100V106M6.3X11
MCRH100V106M6.3X11 CAD Models
MCRH100V106M6.3X11 Part Data Attributes
|
MCRH100V106M6.3X11
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRH100V106M6.3X11
SPC Multicomp
CAP,AL2O3,10UF,100VDC,20% -TOL,20% +TOL
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Multicomp Pro | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 61 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for MCRH100V106M6.3X11
This table gives cross-reference parts and alternative options found for MCRH100V106M6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRH100V106M6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RGA100M2ABC-0611C | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | MCRH100V106M6.3X11 vs RGA100M2ABC-0611C |
SE100M100 | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | MCRH100V106M6.3X11 vs SE100M100 |
2100MAMAA11RTN311A | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,100VDC,20% -TOL,20% +TOL | MCRH100V106M6.3X11 vs 2100MAMAA11RTN311A |
8100MAMAA11RXN511M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | MCRH100V106M6.3X11 vs 8100MAMAA11RXN511M |
KSJ106M100T1A5E11K | Teapo Electronic Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | MCRH100V106M6.3X11 vs KSJ106M100T1A5E11K |
8100MAMAA11RX00J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | MCRH100V106M6.3X11 vs 8100MAMAA11RX00J |
ESE106M100AE3AA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | MCRH100V106M6.3X11 vs ESE106M100AE3AA |
UTW10M100TR6.3X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | MCRH100V106M6.3X11 vs UTW10M100TR6.3X11 |
8100MAMAA11RXN411C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | MCRH100V106M6.3X11 vs 8100MAMAA11RXN411C |
SH100M0010BZF-0611 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MCRH100V106M6.3X11 vs SH100M0010BZF-0611 |