Part Details for MCRF450I/WB by Microchip Technology Inc
Results Overview of MCRF450I/WB by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCRF450I/WB Information
MCRF450I/WB by Microchip Technology Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for MCRF450I/WB
MCRF450I/WB CAD Models
MCRF450I/WB Part Data Attributes
|
MCRF450I/WB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCRF450I/WB
Microchip Technology Inc
SPECIALTY TELECOM CIRCUIT, UUC6, 0.011 INCH, WAFER-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | WAFER | |
Package Description | 0.011 INCH, WAFER-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XUUC-N6 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for MCRF450I/WB
This table gives cross-reference parts and alternative options found for MCRF450I/WB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRF450I/WB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCRF450/WF | Microchip Technology Inc | Check for Price | SPECIALTY TELECOM CIRCUIT, UUC6, DIE-6 | MCRF450I/WB vs MCRF450/WF |
MCRF450I/SN | Microchip Technology Inc | Check for Price | SPECIALTY TELECOM CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | MCRF450I/WB vs MCRF450I/SN |
MCRF450I/SB | Microchip Technology Inc | Check for Price | SPECIALTY TELECOM CIRCUIT, UUC6, BUMP, DIE-6 | MCRF450I/WB vs MCRF450I/SB |
MCRF450I/P | Microchip Technology Inc | Check for Price | SPECIALTY TELECOM CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | MCRF450I/WB vs MCRF450I/P |
MCRF450/WB | Microchip Technology Inc | Check for Price | SPECIALTY TELECOM CIRCUIT, UUC6, DIE-6 | MCRF450I/WB vs MCRF450/WB |
MCRF450I/W | Microchip Technology Inc | Check for Price | SPECIALTY TELECOM CIRCUIT, UUC6, 0.011 INCH, WAFER-6 | MCRF450I/WB vs MCRF450I/W |
MCRF450/SB | Microchip Technology Inc | Check for Price | SPECIALTY TELECOM CIRCUIT, UUC6, DIE-6 | MCRF450I/WB vs MCRF450/SB |
MCRF450/W | Microchip Technology Inc | Check for Price | SPECIALTY TELECOM CIRCUIT, UUC6, DIE-6 | MCRF450I/WB vs MCRF450/W |
MCRF450I/WFB | Microchip Technology Inc | Check for Price | SPECIALTY TELECOM CIRCUIT, UUC6, 0.011 INCH, BACKGRIND SAWED WAFER ON FRAME-6 | MCRF450I/WB vs MCRF450I/WFB |
MCRF450I/S | Microchip Technology Inc | Check for Price | SPECIALTY TELECOM CIRCUIT, UUC6, DIE-6 | MCRF450I/WB vs MCRF450I/S |