Telecommunication Circuits
MCRF202-I/3C
Microchip Technology Inc
Description: SPECIALTY TELECOM CIRCUIT, XSS, 0.45 MM, COB

Overview of MCRF202-I/3C by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Internet of Things (IoT) Financial Technology (Fintech) Smart Cities Transportation and Logistics Telecommunications Automotive

CAD Models for MCRF202-I/3C by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCRF202-I/3C by Microchip Technology Inc

MCRF202-I/3C
Microchip Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
COB
Package Description
0.45 MM, COB
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
X-XXSS-N
JESD-609 Code
e3
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
UNSPECIFIED
Package Style
SPECIAL SHAPE
Qualification Status
Not Qualified
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Position
UNSPECIFIED
Want to compare parts?
  1. MCRF202-I/3C
    Microchip Technology Inc
    SPECIALTY TELECOM CIRCUIT, XSS, 0.45 MM, COB
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCRF202-I/3C by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCRF202-I/3C by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCRF202-I/3C would you like to use for your alert(s)?
  • Please alert me when MCRF202-I/3C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCRF202-I/3C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCRF202-I/3C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCRF202-I/3C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCRF202-I/3C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCRF202-I/3C by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: