Part Details for MCRE000143 by SPC Multicomp
Overview of MCRE000143 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRE000143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R8807
|
Newark | Surface Mount Thick Film Resistor, Mcre Series, 1.3 Kohm, 50 Mw, - 1%, 25 V Rohs Compliant: Yes |Multicomp Pro MCRE000143 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2365 |
|
$0.0160 / $0.0330 | Buy Now |
DISTI #
07W4249
|
Newark | Surface Mount Thick Film Resistor, Mcre Series, 1.3 Kohm, 50 Mw, - 1%, 25 V Rohs Compliant: Yes |Multicomp Pro MCRE000143 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |
Part Details for MCRE000143
MCRE000143 CAD Models
MCRE000143 Part Data Attributes
|
MCRE000143
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRE000143
SPC Multicomp
RES,SMT,THICK FILM,1.3K OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Multicomp Pro | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for MCRE000143
This table gives cross-reference parts and alternative options found for MCRE000143. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRE000143, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC01W132FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | MCRE000143 vs RC01W132FC |
232280661302L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCRE000143 vs 232280661302L |
CR05-1301-FY | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | MCRE000143 vs CR05-1301-FY |
232280671302L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCRE000143 vs 232280671302L |
9C02017A1301FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | MCRE000143 vs 9C02017A1301FLPF4 |
RC01W1301FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | MCRE000143 vs RC01W1301FC |
TSR20GTF1301V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | MCRE000143 vs TSR20GTF1301V |
RC0201FR-131K3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCRE000143 vs RC0201FR-131K3 |
RC0201FR-131K3L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | MCRE000143 vs RC0201FR-131K3L |
CR251301F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | MCRE000143 vs CR251301F |