There are no models available for this part yet.
Overview of MCRC1/4G205KT by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MCRC1/4G205KT by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86AJ8949
|
Newark | Res, 2M, 0.25W, Axial, Carbon, Resistance:2Mohm, Product Range:Mcrc Series, Power Rating:250Mw, Resistance Tolerance:± 10%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Composition Rohs Compliant: Yes |Multicomp Pro MCRC1/4G205KT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 1830 |
|
$0.0780 | Buy Now | |
DISTI #
79926804
|
Verical | MCRC1/4G205KT Min Qty: 642 Package Multiple: 1 | Americas - 1830 |
|
$0.1140 / $0.1178 | Buy Now |