Part Details for MCR72-003 by onsemi
Overview of MCR72-003 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for MCR72-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2899
|
Newark | Silicon Controlled Rectifier |Onsemi MCR72-003 RoHS: Not Compliant Min Qty: 1010 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3270 / $0.4170 | Buy Now |
DISTI #
MCR72-003
|
Avnet Americas | THYRISTOR SCR 100V 100A 3PIN TO-220AB - Boxed Product (Development Kits) (Alt: MCR72-003) RoHS: Not Compliant Min Qty: 1002 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Box | 34242 Partner Stock |
|
$0.3095 / $0.3694 | Buy Now |
|
Rochester Electronics | Silicon Controlled Rectifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 34242 |
|
$0.3094 / $0.3640 | Buy Now |
Part Details for MCR72-003
MCR72-003 CAD Models
MCR72-003 Part Data Attributes
|
MCR72-003
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCR72-003
onsemi
Sensitive Gate Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 3 | |
Manufacturer Package Code | 221A-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
JESD-609 Code | e0 | |
Peak Reflow Temperature (Cel) | 235 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SCR |