-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 4A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, DPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCR716T4GOSCT-ND
|
DigiKey | SCR 400V 4A DPAK Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11989 In Stock |
|
$0.3574 / $1.2100 | Buy Now |
DISTI #
863-MCR716T4G
|
Mouser Electronics | SCRs 400V 4A RoHS: Compliant | 12559 |
|
$0.4090 / $0.8600 | Buy Now |
DISTI #
V72:2272_07317274
|
Arrow Electronics | Thyristor SCR 400V 25A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2132 Container: Cut Strips | Americas - 537 |
|
$0.3260 / $0.5200 | Buy Now |
|
Onlinecomponents.com | MCR716 Series 400 V 4 A Silicon Controlled Rectifier - TO-252-3 RoHS: Compliant |
400 Partner Stock |
|
$0.3507 / $0.5962 | Buy Now |
DISTI #
77579613
|
Verical | Thyristor SCR 400V 25A 3-Pin(2+Tab) DPAK T/R Min Qty: 50 Package Multiple: 1 | Americas - 2470 |
|
$0.6213 / $0.6363 | Buy Now |
DISTI #
62418524
|
Verical | Thyristor SCR 400V 25A 3-Pin(2+Tab) DPAK T/R Min Qty: 19 Package Multiple: 1 Date Code: 2132 | Americas - 537 |
|
$0.3260 / $0.4766 | Buy Now |
DISTI #
MCR716T4G-LF
|
TME | Thyristor, 400V, Ifmax: 4A, 2.6A, Igt: 25mA, DPAK, SMD, reel,tape Min Qty: 1 | 0 |
|
$0.5930 / $0.9540 | RFQ |
DISTI #
C1S425201122210
|
Chip1Stop | Thyristor SCR 400V 25A 3-Pin(2+Tab) DPAK T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2470 |
|
$0.5110 / $0.5300 | Buy Now |
|
LCSC | 5mA 75uA 400V TO-252(DPAK) Thyristors (SCR)/Modules ROHS | 5 |
|
$0.4004 / $0.6544 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 2.6A 400V TO252 (DPAK) SMT | 0 |
|
$1.1080 / $1.2188 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR716T4G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MCR716T4G
Littelfuse Inc
Silicon Controlled Rectifier, 4A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.075 mA | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for MCR716T4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR716T4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR716T4G | Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MCR716T4G vs MCR716T4G |
MCR716T4 | Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MCR716T4G vs MCR716T4 |
MCR718T4G | Silicon Controlled Rectifier, 4A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, DPAK-3 | Littelfuse Inc | MCR716T4G vs MCR718T4G |
MCR716T4 | 4A, 400V, SCR, DPAK-3 | Motorola Mobility LLC | MCR716T4G vs MCR716T4 |
MCR718T4 | Sensitive Gate Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MCR716T4G vs MCR718T4 |