Part Details for MCR71-6 by Motorola Mobility LLC
Overview of MCR71-6 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR71-6
MCR71-6 CAD Models
MCR71-6 Part Data Attributes
|
MCR71-6
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCR71-6
Motorola Mobility LLC
55A, 400V, SCR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 50 mA | |
JESD-30 Code | O-MUPM-D2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 55 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for MCR71-6
This table gives cross-reference parts and alternative options found for MCR71-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR71-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934042940127 | Silicon Controlled Rectifier, 8 A, 500 V, SCR, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | MCR71-6 vs 934042940127 |
S6020L58 | Silicon Controlled Rectifier, 20A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Teccor | MCR71-6 vs S6020L58 |
S6008FS232 | Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN | Teccor | MCR71-6 vs S6008FS232 |
MCR25D | 25A, 400V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | MCR71-6 vs MCR25D |
S6008F141 | Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-202AB, 3 PIN | Teccor | MCR71-6 vs S6008F141 |
C106M-1 | 4A, 600V, SCR, TO-225AA | Motorola Mobility LLC | MCR71-6 vs C106M-1 |
S6003LS1 | Silicon Controlled Rectifier, 3A I(T)RMS, 3000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB | Teccor | MCR71-6 vs S6003LS1 |
T106M21 | Silicon Controlled Rectifier, 4A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN | Teccor | MCR71-6 vs T106M21 |
C106M1 | 4A, 600V, SCR, TO-225AA, CASE 077, FORMERLY TO-126, 3 PIN | Motorola Mobility LLC | MCR71-6 vs C106M1 |
S0506FS221 | Silicon Controlled Rectifier, 6A I(T)RMS, 50V V(DRM), 50V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN | Teccor | MCR71-6 vs S0506FS221 |