-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 4A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, DPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M1291
|
Newark | Thyristor, 600 V, 75 A, 2.6 A, 4 A, To-252, 3 Rohs Compliant: Yes |Littelfuse MCR708AT4G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13277 |
|
$0.5450 / $0.9380 | Buy Now |
DISTI #
MCR708AT4GOSCT-ND
|
DigiKey | SCR 600V 4A DPAK Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18350 In Stock |
|
$0.3469 / $0.9300 | Buy Now |
DISTI #
863-MCR708AT4G
|
Mouser Electronics | SCRs 600V 4A RoHS: Compliant | 5906 |
|
$0.3510 / $0.7300 | Buy Now |
|
Future Electronics | Thyristor, 600 V, 75 A, 2.6 A, 4 A, To-252, 3 Rohs Compliant Yes Littelfuse MC RoHS: Non Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5100 / $0.5500 | Buy Now |
|
Quest Components | 2000 |
|
$0.8925 / $2.3800 | Buy Now | |
DISTI #
MCR708AT4G
|
TTI | SCRs 600V 4A RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.5220 / $0.5540 | Buy Now |
DISTI #
MCR708AT4G-LF
|
TME | Thyristor, 600V, Ifmax: 4A, 2.6A, Igt: 75uA, DPAK, SMD, reel,tape Min Qty: 1 | 0 |
|
$0.5910 / $0.9500 | RFQ |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2500 |
|
$0.5950 / $4.1770 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 1.6A 600V TO252 (DPAK) SMT | 0 |
|
$1.1054 / $1.2159 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR708AT4G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MCR708AT4G
Littelfuse Inc
Silicon Controlled Rectifier, 4A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.075 mA | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for MCR708AT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR708AT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR708AT4G | Sensitive Gate Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MCR708AT4G vs MCR708AT4G |
MCR708AT4 | Sensitive Gate Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MCR708AT4G vs MCR708AT4 |
MCR708A1 | 4A, 600V, SCR | Motorola Mobility LLC | MCR708AT4G vs MCR708A1 |
MCR708A | 4A, 600V, SCR | Motorola Mobility LLC | MCR708AT4G vs MCR708A |
MCR708AT4 | 4A, 600V, SCR, DPAK-3 | Motorola Mobility LLC | MCR708AT4G vs MCR708AT4 |
MCR708AG | Sensitive Gate Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MCR708AT4G vs MCR708AG |
MCR708A1 | Sensitive Gate Silicon Controlled Rectifier - SCR, DPAK INSERTION MOUNT, 75-TUBE | onsemi | MCR708AT4G vs MCR708A1 |
MCR708A | Sensitive Gate Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MCR708AT4G vs MCR708A |