-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 4A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, DPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-MCR708A1G-ND
|
DigiKey | SCR 600V 4A IPAK Min Qty: 1 Lead time: 21 Weeks Container: Tube |
3596 In Stock |
|
$0.3255 / $0.6100 | Buy Now |
DISTI #
863-MCR708A1G
|
Mouser Electronics | SCRs 600V 4A RoHS: Compliant | 3255 |
|
$0.3250 / $0.6100 | Buy Now |
|
Future Electronics | MCR708A Series 600 V 4 A Silicon Controlled Rectifier - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Tube | 0Tube |
|
$0.3550 / $0.4200 | Buy Now |
DISTI #
MCR708A1G
|
TTI | SCRs 600V 4A Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3260 | Buy Now |
DISTI #
MCR708A1G-LF
|
TME | Thyristor, 600V, Ifmax: 4A, 2.6A, Igt: 75uA, DPAK, SMD, reel,tape Min Qty: 1 | 2992 |
|
$0.3960 / $1.0170 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 1.6A 600V TO251AA (I-PAK) SMT | 0 |
|
$0.6911 / $0.7948 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR708A1G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MCR708A1G
Littelfuse Inc
Silicon Controlled Rectifier, 4A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.075 mA | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for MCR708A1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR708A1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR708AT4G | Sensitive Gate Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MCR708A1G vs MCR708AT4G |
MCR708AT4G | Silicon Controlled Rectifier, 4A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, DPAK-3 | Littelfuse Inc | MCR708A1G vs MCR708AT4G |
MCR708AT4 | Sensitive Gate Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MCR708A1G vs MCR708AT4 |
MCR708A1 | 4A, 600V, SCR | Motorola Mobility LLC | MCR708A1G vs MCR708A1 |
MCR708A | 4A, 600V, SCR | Motorola Mobility LLC | MCR708A1G vs MCR708A |
MCR708AT4 | 4A, 600V, SCR, DPAK-3 | Motorola Mobility LLC | MCR708A1G vs MCR708AT4 |
MCR708AG | Sensitive Gate Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MCR708A1G vs MCR708AG |
MCR708A1 | Sensitive Gate Silicon Controlled Rectifier - SCR, DPAK INSERTION MOUNT, 75-TUBE | onsemi | MCR708A1G vs MCR708A1 |
MCR708A | Sensitive Gate Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MCR708A1G vs MCR708A |