Part Details for MCR706AT4G by Littelfuse Inc
Overview of MCR706AT4G by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR706AT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3131
|
Newark | Thyristor, 400V, 4A, To-252 Rohs Compliant: Yes |Littelfuse MCR706AT4G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2500 |
|
$0.4150 / $0.9470 | Buy Now |
DISTI #
88H4692
|
Newark | Scr Thyristor, 4A, 400V, D-Pak, Peak Repetitive Off State Voltage:400V, Gate Trigger Current Max:75Μa, Average On State Current:2.6A, On State Rms Current:4A, Thyristor Case Style:To-252 (Dpak), No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Littelfuse MCR706AT4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
MCR706AT4GOSCT-ND
|
DigiKey | SCR 400V 4A DPAK Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6402 In Stock |
|
$0.3444 / $0.9300 | Buy Now |
DISTI #
863-MCR706AT4G
|
Mouser Electronics | SCRs THY 4A 400V SCR RoHS: Compliant | 1238 |
|
$0.3940 / $0.8800 | Buy Now |
|
Future Electronics | THY DPAK 4A 400V SCR RoHS: Non Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3750 / $0.4050 | Buy Now |
DISTI #
MCR706AT4G
|
TTI | SCRs THY 4A 400V SCR RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.3440 / $0.3650 | Buy Now |
DISTI #
MCR706AT4G-LF
|
TME | Thyristor, 400V, Ifmax: 4A, 2.6A, Igt: 25mA, DPAK, SMD, reel,tape Min Qty: 1 | 1805 |
|
$0.4110 / $1.0070 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 1.6A 400V TO252 (DPAK) SMT | 0 |
|
$0.7292 / $0.8386 | RFQ |
Part Details for MCR706AT4G
MCR706AT4G CAD Models
MCR706AT4G Part Data Attributes:
|
MCR706AT4G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MCR706AT4G
Littelfuse Inc
Silicon Controlled Rectifier, 4A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Description | SCRs THY 4A 400V SCR Sensitive Gate Surface Mount TO-252, (D-Pak) | |
Samacsys Manufacturer | LITTELFUSE | |
Samacsys Modified On | 2023-05-30 02:26:24 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.075 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for MCR706AT4G
This table gives cross-reference parts and alternative options found for MCR706AT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR706AT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR706AT4G | Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MCR706AT4G vs MCR706AT4G |
MCR706ARL | 4A, 400V, SCR, CASE 369A, DPAK-3 | onsemi | MCR706AT4G vs MCR706ARL |