Part Details for MCR65-8 by Motorola Mobility LLC
Overview of MCR65-8 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR65-8
MCR65-8 CAD Models
MCR65-8 Part Data Attributes:
|
MCR65-8
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCR65-8
Motorola Mobility LLC
55A, 600V, SCR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | POST/STUD MOUNT, O-MUPM-D3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 60 mA | |
JESD-30 Code | O-MUPM-D3 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 550 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 55000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 55 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |