Part Details for MCR6200A by Motorola Mobility LLC
Overview of MCR6200A by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for MCR6200A
MCR6200A CAD Models
MCR6200A Part Data Attributes
|
MCR6200A
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCR6200A
Motorola Mobility LLC
20A, 100V, SCR, CASE 174-04, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PRESS FIT, O-MUPF-D2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 174-04 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 20 mA | |
JEDEC-95 Code | TO-203AA | |
JESD-30 Code | O-MUPF-D2 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 200 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 2.4 V | |
On-state Current-Max | 20000 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 20 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 100 V | |
Repetitive Peak Reverse Voltage | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |