Part Details for MCR50JZHJ360 by ROHM Semiconductor
Overview of MCR50JZHJ360 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR50JZHJ360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM36BGCT-ND
|
DigiKey | RES SMD 36 OHM 5% 1/2W 2010 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3663 In Stock |
|
$0.0176 / $0.1300 | Buy Now |
Part Details for MCR50JZHJ360
MCR50JZHJ360 CAD Models
MCR50JZHJ360 Part Data Attributes
|
MCR50JZHJ360
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR50JZHJ360
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 36 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MCR50JZHJ360
This table gives cross-reference parts and alternative options found for MCR50JZHJ360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR50JZHJ360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2010W2J0360T1E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MCR50JZHJ360 vs 2010W2J0360T1E |
FCF20JP-360 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | MCR50JZHJ360 vs FCF20JP-360 |
2010W2J0360T2E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MCR50JZHJ360 vs 2010W2J0360T2E |
CR2010J36RE04 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | MCR50JZHJ360 vs CR2010J36RE04 |
2010W2J0360B3E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MCR50JZHJ360 vs 2010W2J0360B3E |
2010W2J0360BD | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MCR50JZHJ360 vs 2010W2J0360BD |
2010W2J0360CBE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MCR50JZHJ360 vs 2010W2J0360CBE |
2010W2J0360BB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MCR50JZHJ360 vs 2010W2J0360BB |
2010W2J0360T4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MCR50JZHJ360 vs 2010W2J0360T4 |
2010W2J0360CB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MCR50JZHJ360 vs 2010W2J0360CB |