Part Details for MCR3918-10A by Motorola Mobility LLC
Overview of MCR3918-10A by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR3918-10A
MCR3918-10A CAD Models
MCR3918-10A Part Data Attributes:
|
MCR3918-10A
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCR3918-10A
Motorola Mobility LLC
20A, 800V, SCR, CASE 263-04, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | POST/STUD MOUNT, O-MUPM-D2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 263-04 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 20 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 50 mA | |
JESD-30 Code | O-MUPM-D2 | |
Leakage Current-Max | 5 mA | |
Non-Repetitive Pk On-state Cur | 240 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 1.5 V | |
On-state Current-Max | 20000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 20 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for MCR3918-10A
This table gives cross-reference parts and alternative options found for MCR3918-10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR3918-10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1843 | Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-48 | Semitronics Corp | MCR3918-10A vs 2N1843 |
2N1842 | Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 25V V(DRM), 1 Element, TO-48 | Loras Industries Inc | MCR3918-10A vs 2N1842 |
2N1843 | Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 50V V(DRM), 1 Element, TO-48 | Loras Industries Inc | MCR3918-10A vs 2N1843 |
2N1842 | Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 25V V(DRM), 25V V(RRM), 1 Element, TO-48 | Semitronics Corp | MCR3918-10A vs 2N1842 |
MCR3935-2A | Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element | Motorola Semiconductor Products | MCR3918-10A vs MCR3935-2A |
2N1843 | 16A, 50V, SCR, CASE 263-04, 2 PIN | Motorola Mobility LLC | MCR3918-10A vs 2N1843 |
MCR3935-2A | 35A, 50V, SCR | Motorola Mobility LLC | MCR3918-10A vs MCR3935-2A |
SPS020 | Silicon Controlled Rectifier, 20A I(T)RMS, 20000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element | Hutson Industries | MCR3918-10A vs SPS020 |