Trigger Devices
MCR264-6
Description: 40A, 400V, SCR, TO-220AB, CASE 221A-07, 3 PIN

Overview of MCR264-6 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MCR264-6 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCR264-6 by onsemi

MCR264-6
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TO-220AB
Package Description
CASE 221A-07, 3 PIN
Pin Count
3
Manufacturer Package Code
CASE 221A-07
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ANODE
Configuration
SINGLE
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
60 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Leakage Current-Max
2 mA
Non-Repetitive Pk On-state Cur
450 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
25000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
40 A
Repetitive Peak Off-state Voltage
400 V
Repetitive Peak Reverse Voltage
400 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
SCR
Want to compare parts?
  1. MCR264-6
    onsemi
    40A, 400V, SCR, TO-220AB, CASE 221A-07, 3 PIN
    VS

Alternate Parts for MCR264-6

This table gives cross-reference parts and alternative options found for MCR264-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR264-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S4040RTP Silicon Controlled Rectifier, 40A I(T)RMS, 25000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc MCR264-6 vs S4040RTP
S4016DH 40A, 400V, SCR, TO-220AB, TO-220AB, 3 PIN STMicroelectronics MCR264-6 vs S4016DH
Part Number Description Manufacturer Compare
S4014DH 40A, 400V, SCR, TO-220AB, TO-220AB, 3 PIN STMicroelectronics MCR264-6 vs S4014DH
S4040RQTP Silicon Controlled Rectifier Littelfuse Inc MCR264-6 vs S4040RQTP
S4040RTP Silicon Controlled Rectifier, 40A I(T)RMS, 25000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc MCR264-6 vs S4040RTP
S4040RQ3TP Silicon Controlled Rectifier Littelfuse Inc MCR264-6 vs S4040RQ3TP
S4016DH 40A, 400V, SCR, TO-220AB, TO-220AB, 3 PIN STMicroelectronics MCR264-6 vs S4016DH
S4040RQ2TP Silicon Controlled Rectifier Littelfuse Inc MCR264-6 vs S4040RQ2TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR264-6 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR264-6 by onsemi

  • Please alert me when MCR264-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR264-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR264-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR264-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR264-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR264-6 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: