Part Details for MCR25JZHF5623 by ROHM Semiconductor
Overview of MCR25JZHF5623 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR25JZHF5623
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM562KBDCT-ND
|
DigiKey | RES SMD 562K OHM 1% 1/4W 1210 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2630 In Stock |
|
$0.0204 / $0.1900 | Buy Now |
Part Details for MCR25JZHF5623
MCR25JZHF5623 CAD Models
MCR25JZHF5623 Part Data Attributes
|
MCR25JZHF5623
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR25JZHF5623
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 562000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 562000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCR25JZHF5623
This table gives cross-reference parts and alternative options found for MCR25JZHF5623. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR25JZHF5623, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTTKFR1210FTE5623 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 562000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Central Technologies | MCR25JZHF5623 vs CTTKFR1210FTE5623 |
1210W4F5623CBE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | MCR25JZHF5623 vs 1210W4F5623CBE |
CRG1210-U-5623FT | Fixed Resistor, 0.33W, 562000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | MCR25JZHF5623 vs CRG1210-U-5623FT |
NMCR1210FG562K | RES,SMT,THICK FILM,562K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | MCR25JZHF5623 vs NMCR1210FG562K |
MC1210P-5623-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 562000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | MCR25JZHF5623 vs MC1210P-5623-FB101W |
1210S3F5623B1 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 562000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | MCR25JZHF5623 vs 1210S3F5623B1 |
CR1210-4W-5623FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | MCR25JZHF5623 vs CR1210-4W-5623FPT-13 |
CR-10FL6--562K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 562000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | MCR25JZHF5623 vs CR-10FL6--562K |
1210S3F5623T2E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 562000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | MCR25JZHF5623 vs 1210S3F5623T2E |
MC1210P-5623-FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 562000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | MCR25JZHF5623 vs MC1210P-5623-FT |