Part Details for MCR22-006 by onsemi
Overview of MCR22-006 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR22-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2890
|
Newark | Mcr22-006, Standard Recovery Rectifiers |Onsemi MCR22-006 Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 / $0.1680 | Buy Now |
|
Rochester Electronics | Silicon Controlled Rectifier, 400V V(DRM) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 68078 |
|
$0.0870 / $0.1024 | Buy Now |
DISTI #
4189886
|
Farnell | MCR22-006, STANDARD RECOVERY RECTIFIERS RoHS: Compliant Min Qty: 5000 Lead time: 3 Weeks, 1 Days Container: Each | 68078 |
|
$0.0987 | Buy Now |
Part Details for MCR22-006
MCR22-006 CAD Models
MCR22-006 Part Data Attributes:
|
MCR22-006
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCR22-006
onsemi
Sensitive Gate Silicon Controlled Rectifier; Package: TO-92 (TO-226) 5.33mm Body Height; No of Pins: 3; Container: Bulk; Qty per Container: 5000
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Critical Rate of Rise of Off-State Voltage-Min | 25 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JESD-609 Code | e1 | |
Leakage Current-Max | 0.2 mA | |
Non-Repetitive Pk On-state Cur | 15 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Trigger Device Type | SCR |