Part Details for MCR18EZPJ154 by ROHM Semiconductor
Overview of MCR18EZPJ154 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR18EZPJ154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62496305
|
Verical | Res Thick Film 1206 150K Ohm 5% 0.25W(1/4W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R Min Qty: 2000 Package Multiple: 1 Date Code: 2201 | Americas - 19441 |
|
$0.0337 / $0.0365 | Buy Now |
|
Quest Components | 15624 |
|
$0.0280 / $0.1400 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 19441 |
|
$0.0140 / $0.0730 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 190 |
|
$0.0140 / $0.0730 | Buy Now |
|
LCSC | 5% 150k 1206 Chip Resistor - Surface Mount ROHS | 4299 |
|
$0.0052 / $0.0103 | Buy Now |
Part Details for MCR18EZPJ154
MCR18EZPJ154 CAD Models
MCR18EZPJ154 Part Data Attributes
|
MCR18EZPJ154
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR18EZPJ154
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MCR18EZPJ154
This table gives cross-reference parts and alternative options found for MCR18EZPJ154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR18EZPJ154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73B2BXTED154J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | MCR18EZPJ154 vs RK73B2BXTED154J |
RK73B2BLTE154J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | MCR18EZPJ154 vs RK73B2BLTE154J |
SG73S2BLBK154J | KOA Corporation | Check for Price | RES,SMT,THICK FILM,150K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | MCR18EZPJ154 vs SG73S2BLBK154J |
CR32154JV | Hokuriku Electric Industry Co Ltd | Check for Price | RESISTOR, 0.25W, 5%, 200ppm, 150000ohm, SURFACE MOUNT, 1206, CHIP | MCR18EZPJ154 vs CR32154JV |
CR32-154JT | ASJ Holdings Limited | Check for Price | Fixed Resistor | MCR18EZPJ154 vs CR32-154JT |
CR32-154JC | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.25W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | MCR18EZPJ154 vs CR32-154JC |
RK73B2BLTED154J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | MCR18EZPJ154 vs RK73B2BLTED154J |
WR12X154JGR | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MCR18EZPJ154 vs WR12X154JGR |
RK73B2BXBK154J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | MCR18EZPJ154 vs RK73B2BXBK154J |
RM12JTN154 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | MCR18EZPJ154 vs RM12JTN154 |